SMC 3/2 Pneumatic Solenoid Valve - Solenoid M5 x 0.8 V100 Series 24V dc
- RS Stock No.:
- 646-215
- Mfr. Part No.:
- V115-5DZ
- Brand:
- SMC
Subtotal (1 unit)*
£31.99
(exc. VAT)
£38.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £31.99 |
*price indicative
- RS Stock No.:
- 646-215
- Mfr. Part No.:
- V115-5DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 3/2 | |
Connection Port Thread | M5 x 0.8 | |
Actuation Type | Solenoid | |
Manufacturer Series | V100 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 3/2 | ||
Connection Port Thread M5 x 0.8 | ||
Actuation Type Solenoid | ||
Manufacturer Series V100 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Pilot Assembly is an integral component designed for the SMC SY100 Solenoid Valve series. It provides precise pilot control for activating and deactivating valve functions, ensuring smooth operation of pneumatic systems. It contributes to improved valve performance and reduces the complexity of installation in automated environments. Its versatility and easy integration make it ideal for use in various industrial automation applications requiring efficient airflow control.
DIN terminal cable entry
With light or surge voltage suppressor
CE and UKCA compliant
With light or surge voltage suppressor
CE and UKCA compliant