SMC 3/2 Pneumatic Solenoid Valve - Solenoid M5 x 0.8 V100 Series 24V dc
- RS Stock No.:
- 646-211
- Mfr. Part No.:
- V111-5LOZ
- Brand:
- SMC
Subtotal (1 unit)*
£26.93
(exc. VAT)
£32.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.93 |
*price indicative
- RS Stock No.:
- 646-211
- Mfr. Part No.:
- V111-5LOZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3/2 | |
| Connection Port Thread | M5 x 0.8 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | V100 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3/2 | ||
Connection Port Thread M5 x 0.8 | ||
Actuation Type Solenoid | ||
Manufacturer Series V100 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Pilot assembly designed to precisely control the SY100 solenoid valve, enabling efficient pneumatic operation. This pilot assembly supports both standard and low-power consumption models to optimize energy use. Its robust build ensures reliable performance across various industrial applications.
Durable construction
Compact and lightweight design
Highly efficient
Compact and lightweight design
Highly efficient
Related links
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid M5 x 0.8 V100 Series 24V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid M5 x 0.8 V100 Series
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid M5 x 0.8 V100 Series 12V dc
- SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid M5 x 0.8 V100 Series 24V dc
- SMC 3 Pneumatic Solenoid Valve - Solenoid/Spring M5 x 0.8 V100 Series 24V dc
- SMC 3/1 Solenoid Pilot Valve - Solenoid M5 x 0.8 V100 Series
- SMC 3/3 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid/Solenoid M5 x 0.8 VQC Series 24V dc
- SMC 3/2 Solenoid Valve Solenoid Valve - M5 V100 Series 24V dc



