SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT SY5000 Series 24V dc
- RS Stock No.:
- 646-192
- Mfr. Part No.:
- SY5200-5UF1-NA
- Brand:
- SMC
Subtotal (1 unit)*
£89.26
(exc. VAT)
£107.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.26 |
*price indicative
- RS Stock No.:
- 646-192
- Mfr. Part No.:
- SY5200-5UF1-NA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Connection Thread Standard | NPT | |
| Actuation Type | Solenoid | |
| Series | SY5000 | |
| Voltage | 24V dc | |
| Body Material | Die Cast Aluminium | |
| Valve Function | 5/3 Way, 5/2 Way | |
| Standards/Approvals | RoHS, CE | |
| Hazardous Area Certification | NO | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Connection Thread Standard NPT | ||
Actuation Type Solenoid | ||
Series SY5000 | ||
Voltage 24V dc | ||
Body Material Die Cast Aluminium | ||
Valve Function 5/3 Way, 5/2 Way | ||
Standards/Approvals RoHS, CE | ||
Hazardous Area Certification NO | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve features an IP67-rated enclosure, providing robust protection against dust and water for standard specifications. Equipped with an M12 waterproof connector, it enables easy attaching, detaching, and wiring, ensuring convenient installation and reliable performance in demanding industrial environments.
RoHS compliant
Ozone resistance has been improved
Flow has been increased by up to 80 percent
Built-in strainer in the pilot valve prevents trouble caused by foreign matter
Related links
- SMC Pneumatic Solenoid-Operated Control Valve - 5/3 Way, 5/2 Way Solenoid NPT SY5000 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/2 Way, 5/3 Way Solenoid NPT SY5000 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/2 Way, 5/3 Way Solenoid NPT SY3000 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/3 Way, 5/2 Way Solenoid NPT SY5000 Series 24 V
- SMC Pneumatic Solenoid-Operated Control Valve - 5/3 Way, 5/2 Way Solenoid SY5000 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/3 Way, 5/2 Way Solenoid NPT SY3000 Series 24 V dc
- SMC Pneumatic Solenoid Valve - Solenoid SY5000 Series 24 V
- SMC Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot SY5000 Series



