SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid M8 SY5000 Series 24V dc
- RS Stock No.:
- 646-180
- Mfr. Part No.:
- SY5100-5U1-M9PWSAPC-X30
- Brand:
- SMC
Subtotal (1 unit)*
£194.91
(exc. VAT)
£233.89
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £194.91 |
*price indicative
- RS Stock No.:
- 646-180
- Mfr. Part No.:
- SY5100-5U1-M9PWSAPC-X30
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 5/2 & 5/3 | |
Connection Port Thread | M8 | |
Actuation Type | Solenoid | |
Manufacturer Series | SY5000 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 5/2 & 5/3 | ||
Connection Port Thread M8 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY5000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5 port valve with spool position detection designed to enhance machinery safety through precise valve operation. It incorporates an auto-switch that monitors the spool position, ensuring that the valve is activated only when it's in the safe de-energised state. Its versatility allows users to tailor configurations to specific needs, supporting safety architectures that demand diagnostic features. This valve not only streamlines safety protocols but also ensures reliable performance across various environments, providing peace of mind for operators and engineers alike.
Offers high speed operation for effective automation
Compact design facilitates easy integration into tight spaces
Constructed with durable materials for long lasting reliability
Equipped with precise pressure control for enhanced performance
Ideal for a wide range of applications from assembly to packaging
Simplifies installation reducing downtime during setup
Supports efficient air flow maximizing system effectiveness
Compact design facilitates easy integration into tight spaces
Constructed with durable materials for long lasting reliability
Equipped with precise pressure control for enhanced performance
Ideal for a wide range of applications from assembly to packaging
Simplifies installation reducing downtime during setup
Supports efficient air flow maximizing system effectiveness