SMC Pneumatic Solenoid Valve - Solenoid SY3000 Series 24V dc
- RS Stock No.:
- 645-935
- Mfr. Part No.:
- SY3A00R-5U1-NA
- Brand:
- SMC
Subtotal (1 unit)*
£85.63
(exc. VAT)
£102.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £85.63 |
*price indicative
- RS Stock No.:
- 645-935
- Mfr. Part No.:
- SY3A00R-5U1-NA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Actuation Type | Solenoid | |
Manufacturer Series | SY3000 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand SMC | ||
Actuation Type Solenoid | ||
Manufacturer Series SY3000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve designed for 4/5-port configurations, offering precise air flow control and fast switching in pneumatic systems. Featuring a natural colour finish, this valve combines high performance with a clean, neutral aesthetic that fits seamlessly into a variety of industrial environments. It ensures long-term operation in harsh conditions.
Durable construction
Compact and reliable
CE and UKCA compliant
Compact and reliable
CE and UKCA compliant