Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1-1/2 82400 Series 24V dc
- RS Stock No.:
- 643-150
- Mfr. Part No.:
- 8240600.9151.02400
- Brand:
- Buschjost
Subtotal (1 unit)*
£262.25
(exc. VAT)
£314.70
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- 999,999,999 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £262.25 |
*price indicative
- RS Stock No.:
- 643-150
- Mfr. Part No.:
- 8240600.9151.02400
- Brand:
- Buschjost
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Function | 2/2 | |
| Connection Port Thread | G 1-1/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | 82400 | |
| Solenoid Voltage | 24V dc | |
Select all | ||
|---|---|---|
Brand Buschjost | ||
Function 2/2 | ||
Connection Port Thread G 1-1/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series 82400 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way diaphragm valve is solenoid-actuated and can be easily replaced without tools. It is designed for neutral gases and liquids, with a normally closed switching function. It is suitable for fluid temperatures ranging from -10°C to +90°C. Constructed with a brass body, NBR seat seal, and stainless steel internal parts, this valve is ideal for contaminated fluids and can be fitted with a strainer for enhanced performance.
High flow rate
Damped operation
Functional compact design
CE and UKCA compliant
IEC and IECEx compliant
Damped operation
Functional compact design
CE and UKCA compliant
IEC and IECEx compliant
Related links
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 82400 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1-1/2 82400 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 82400 Series 24V ac
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 82400 Series 230V ac
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 1/2 82400 Series
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 1-1/2 82400 Series
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1 82400 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/4 82400 Series 24V dc

