Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/4 85360 Series 24V dc
- RS Stock No.:
- 643-088
- Mfr. Part No.:
- 8536361.9151.02400
- Brand:
- Buschjost
Subtotal (1 unit)*
£326.60
(exc. VAT)
£391.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £326.60 |
*price indicative
- RS Stock No.:
- 643-088
- Mfr. Part No.:
- 8536361.9151.02400
- Brand:
- Buschjost
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Function | 2/2 | |
| Connection Port Thread | G 3/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | 85360 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Function 2/2 | ||
Connection Port Thread G 3/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series 85360 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way piston valve features damped operation via a cone and a piston guided in PTFE rings for long lifetime. It is indirectly solenoid actuated with a normally closed switching function and a determined flow direction. It operates a fluid temperatures between -20°C and +90°C. The valve body is made of brass (CW617N) with NBR seat seals, and the solenoid is interchangeable without tools.
Compact build piston valve
Functional design
High flow rate
CE and UKCA compliant
IEC and IECEx compliant
Functional design
High flow rate
CE and UKCA compliant
IEC and IECEx compliant
Related links
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/4 85360 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 85360 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1 85360 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 2 85360 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1-1/2 85360 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 85360 Series 230V ac
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1 85360 Series 230V ac
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/4 86720 Series 24V dc

