Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 85360 Series 24V dc

Subtotal (1 unit)*

£190.31

(exc. VAT)

£228.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£190.31

*price indicative

RS Stock No.:
643-084
Mfr. Part No.:
8536200.9151.02400
Brand:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Function

2/2

Connection Port Thread

G 1/2

Actuation Type

Solenoid

Manufacturer Series

85360

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Buschjost 2/2-way piston valve features damped operation via a cone and a piston guided in PTFE rings for long lifetime. It is indirectly solenoid actuated with a normally closed switching function and a determined flow direction. It operates a fluid temperatures between -20°C and +90°C. The valve body is made of brass (CW617N) with NBR seat seals, and the solenoid is interchangeable without tools.

Compact build piston valve
Functional design
High flow rate
CE and UKCA compliant
IEC and IECEx compliant

Related links