Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 1-1/4 84520 Series
- RS Stock No.:
- 643-082
- Mfr. Part No.:
- 8452500.0000.00000
- Brand:
- Buschjost
Subtotal (1 unit)*
£453.30
(exc. VAT)
£543.96
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £453.30 |
*price indicative
- RS Stock No.:
- 643-082
- Mfr. Part No.:
- 8452500.0000.00000
- Brand:
- Buschjost
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Buschjost | |
Function | 2/2 | |
Connection Port Thread | G 1-1/4 | |
Actuation Type | Pilot/Spring | |
Manufacturer Series | 84520 | |
Select all | ||
---|---|---|
Brand Buschjost | ||
Function 2/2 | ||
Connection Port Thread G 1-1/4 | ||
Actuation Type Pilot/Spring | ||
Manufacturer Series 84520 | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way seat valve can be easily rebuilt into normally open or double-acting versions without tools and is suitable for contaminated fluids and vacuum applications up to 90%. It operates pressure-actuated by external fluid with a normally closed switching function and has a determined flow direction. The valve features a dezincification brass body, PTFE seat seal, and self-adjustable spindle sealing.
Optical position indicator is standard
Damped closing
High flow rate
CE and UKCA compliant
Damped closing
High flow rate
CE and UKCA compliant