Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 1 82380 Series
- RS Stock No.:
- 643-030
- Mfr. Part No.:
- 8238400.0000.00000
- Brand:
- Buschjost
Subtotal (1 unit)*
£413.88
(exc. VAT)
£496.66
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £413.88 |
*price indicative
- RS Stock No.:
- 643-030
- Mfr. Part No.:
- 8238400.0000.00000
- Brand:
- Buschjost
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Buschjost | |
Function | 2/2 | |
Connection Port Thread | G 1 | |
Actuation Type | Pilot/Spring | |
Manufacturer Series | 82380 | |
Select all | ||
---|---|---|
Brand Buschjost | ||
Function 2/2 | ||
Connection Port Thread G 1 | ||
Actuation Type Pilot/Spring | ||
Manufacturer Series 82380 | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way seat valve designed for aggressive gases and liquids, offering high flow rates and excellent media compatibility due to optimal material combinations. They feature a normally closed, pressure-actuated design. The valves are constructed from stainless steel, PTFE, and FPM seals for durability. Suitable for contaminated fluids, they are reliable in demanding applications, with self-adjustable spindle sealing and high-performance coatings.
Suitable for vacuum up to maximum 90 percent
For robust industry applications
Damped closing
CE and UKCA compliant
For robust industry applications
Damped closing
CE and UKCA compliant