Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 3/4 82180 Series
- RS Stock No.:
- 643-019
- Mfr. Part No.:
- 8218300.0000.00000
- Brand:
- Buschjost
Subtotal (1 unit)*
£201.92
(exc. VAT)
£242.30
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £201.92 |
*price indicative
- RS Stock No.:
- 643-019
- Mfr. Part No.:
- 8218300.0000.00000
- Brand:
- Buschjost
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Buschjost | |
Function | 2/2 | |
Connection Port Thread | G 3/4 | |
Actuation Type | Pilot/Spring | |
Manufacturer Series | 82180 | |
Select all | ||
---|---|---|
Brand Buschjost | ||
Function 2/2 | ||
Connection Port Thread G 3/4 | ||
Actuation Type Pilot/Spring | ||
Manufacturer Series 82180 | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way seat valves are designed for neutral gases and liquids, featuring a normally closed, pressure-actuated design. It operate within a fluid temperature range of -10°C to +180°C. Constructed with durable materials like brass, stainless steel, and PTFE seals, they ensure reliable performance. These valves are ideal for applications involving contaminated fluids, offering high flow rates and robust sealing.
Suitable for vacuum up to maximum 90 percent
For robust industry applications
Damped closing
CE and UKCA compliant
For robust industry applications
Damped closing
CE and UKCA compliant