SMC 5/2 & 5/3 Solenoid Valve - Solenoid G 1/4 SY5000 Series
- RS Stock No.:
- 623-810
- Mfr. Part No.:
- SY5200-5U1-WO-02F-NA
- Brand:
- SMC
Subtotal (1 unit)*
£139.13
(exc. VAT)
£166.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £139.13 |
*price indicative
- RS Stock No.:
- 623-810
- Mfr. Part No.:
- SY5200-5U1-WO-02F-NA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 5/2 & 5/3 | |
Connection Port Thread | G 1/4 | |
Actuation Type | Solenoid | |
Manufacturer Series | SY5000 | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 5/2 & 5/3 | ||
Connection Port Thread G 1/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY5000 | ||
- COO (Country of Origin):
- JP
The SMC 5 Port Solenoid Valve is designed for use with air and operates efficiently across a wide range of pressures and temperatures, making it suitable for various pneumatic applications.
H NBR seal
IP67 rated
Internal pilot
IP67 rated
Internal pilot