SMC Solenoid Valve - Vacuum Release, With pressure sensor, With residual pressure release Solenoid SY Series 24V

Subtotal (1 unit)*

£91.32

(exc. VAT)

£109.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.32

*price indicative

RS Stock No.:
623-562
Mfr. Part No.:
SY5B00R-5U1-NA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Actuation Type

Solenoid

Solenoid Type

5-Port Solenoid

Voltage

24V

Series

SY

Seal Material

Rubber

Mount Type

Screw

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Operating Pressure

0.7 Mpa

Minimum Pilot Pressure

0.1MPa

Maximum Pilot Pressure

0.7MPa

Minimum Operating Temperature

-10°C

Mount Pattern

Screw

Port Gender

Female

Valve Function

Vacuum Release, With pressure sensor, With residual pressure release

Maximum Operating Temperature

50°C

Hazardous Area Certification

NO

Standards/Approvals

RoHS, ISO 13849, IEC 61784-3-3, IEC 61508, CE

Electrical Connection Type

Plug In Type

COO (Country of Origin):
JP
The SMC 5 Port Solenoid Valve is designed for use with air and operates efficiently across a wide range of pressures and temperatures, making it suitable for various pneumatic applications.

H NBR seal

IP67 rated

Internal pilot

Related links