SMC 5/2 & 5/3 Solenoid Valve - Solenoid SQ1000 Series
- RS Stock No.:
- 623-080
- Mfr. Part No.:
- SQ1000-GS
- Brand:
- SMC
Subtotal (1 unit)*
£3.61
(exc. VAT)
£4.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.61 |
*price indicative
- RS Stock No.:
- 623-080
- Mfr. Part No.:
- SQ1000-GS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5/2 & 5/3 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SQ1000 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5/2 & 5/3 | ||
Actuation Type Solenoid | ||
Manufacturer Series SQ1000 | ||
- COO (Country of Origin):
- JP
The SMC Gasket/Screw Assembly ensures reliable sealing between manifold blocks promoting leak-free performance in demanding pneumatic setups. Its corrosion-resistant hardware and industrial-grade gasket material support long-term durability and system integrity. The assembly simplifies setup and minimizes maintenance effort.
Quick installation
Compact footprint
CE compliant
Compact footprint
CE compliant
Related links
- SMC 5 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ1000 Series
- SMC 5 Port Solenoid Valve Solenoid Valve - Solenoid One-Touch Fitting 4 mm SQ1000 Series 24V dc
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY5000 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY3000 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid VQ2101 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY7000 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid ECV Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid VQ2301 Series
