SMC Air Pneumatic Solenoid Valve - Solenoid G 3/8 VP500 Series 24V dc

Subtotal (1 unit)*

£425.31

(exc. VAT)

£510.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£425.31

*price indicative

RS Stock No.:
457-007
Mfr. Part No.:
VP544-5DZ1-03F-M-X555
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

Air

Connection Port Thread

G 3/8

Actuation Type

Solenoid

Manufacturer Series

VP500

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC VP544/744-X555/585 is a dual residual pressure relief valve with a soft start function, designed to comply with ISO13849-1 safety standard, categories 3 and 4. This special version of the VP series valve features main valve position detection for enhanced performance and safety.

Main valve position detection by safety limit switch
Very reliable construction