SMC Air Pneumatic Solenoid Valve - Solenoid Rc 1/8 EVS1 Series 24V dc
- RS Stock No.:
- 456-972
- Mfr. Part No.:
- EVS1-01-FJG-D-3ZRM0-Q
- Brand:
- SMC
Subtotal (1 unit)*
£115.97
(exc. VAT)
£139.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.97 |
*price indicative
- RS Stock No.:
- 456-972
- Mfr. Part No.:
- EVS1-01-FJG-D-3ZRM0-Q
- Brand:
- SMC
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
| Brand | SMC | |
| Function | Air | |
| Connection Port Thread | Rc 1/8 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | EVS1 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Air | ||
Connection Port Thread Rc 1/8 | ||
Actuation Type Solenoid | ||
Manufacturer Series EVS1 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC solenoid valve with M Connector has been expertly engineered for optimal performance and reliability in pneumatic applications. It complies with ISO 15407-1 standards, ensuring seamless integration into your system. With a lightweight design and various flow rate options, this valve delivers efficiency without compromising on durability. Its robust construction, featuring an IP65 enclosure rating, guarantees reliable operation even in challenging environments. The valve also boasts options for different thread types and plumbing specifications, making it adaptable for various installation needs. User-friendly design features ensure easy order processing, enabling you to customize it according to your specific requirements, all while ensuring reliable performance across a broad temperature range. This solenoid valve exemplifies a perfect blend of advanced technology and practical application.
Lightweight structure enhances installation flexibility
IP65 enclosure rating provides excellent dust and water resistance
Complies with global standards for seamless compatibility
Customisable thread types cater to diverse plumbing needs
Multiple flow rate options optimise air control
User friendly design promotes efficient ordering processes
Suitable for various operating conditions
IP65 enclosure rating provides excellent dust and water resistance
Complies with global standards for seamless compatibility
Customisable thread types cater to diverse plumbing needs
Multiple flow rate options optimise air control
User friendly design promotes efficient ordering processes
Suitable for various operating conditions
Related links
- SMC Solenoid Valve - Solenoid VS1 Series
- SMC Solenoid Valve - Solenoid EVS1 Series 24V dc
- SMC Solenoid Valve Solenoid Valve - Solenoid EVS Series 24V dc
- SMC Solenoid Valve - Solenoid EVS1 Series
- SMC Solenoid Valve 2-Position Double Pneumatic Solenoid Valve - Solenoid/Pilot EVS1-01 Series
- SMC Pneumatic Solenoid Valve - Solenoid EVS1-02 Series
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid VS7-6 Series 24V dc
- SMC Air Pneumatic Solenoid Valve - Solenoid G 3/4 VHS Series 24V