SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid G 3/4 VG Series 24V

Subtotal (1 unit)*

£831.35

(exc. VAT)

£997.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£831.35

*price indicative

RS Stock No.:
425-747
Mfr. Part No.:
VG342R-5DZ-06F-M-X87
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

3 Port Solenoid Valve

Connection Port Thread

G 3/4

Actuation Type

Solenoid

Manufacturer Series

VG

Solenoid Voltage

24V

COO (Country of Origin):
JP
The SMC solenoid valve is designed specifically for precision control in fluid handling applications. Engineered with a pilot operated poppet mechanism, the valve showcases a robust structure, ensuring reliable performance in a variety of operating conditions. Its innovative design not only guarantees low power consumption but also enhances energy efficiency, making it indispensable for modern automation setups. The product features a selection of electrical entry methods, catering to diverse installation needs, while maintaining compliance with CE standards, emphasising its safety and reliability. This valve accommodates external pilot pressure, thereby extending its operational versatility for both vacuum and low-pressure applications. Its intuitive manual override offers ease of use, ultimately ensuring seamless integration into your pneumatic systems.

Pilot operated design ensures precise control of air flow
Rubber seals promote durability and leak prevention
Flexibility for various mounting orientations allows for versatile installation
The energy-saving type offers reduced power consumption
Rated to operate in a broad temperature range, enhancing applicability
No lubrication is required, simplifying maintenance
The continuous duty type is ideal for long-term energisation scenarios
Universal porting allows for adaptable piping configurations
The optional light/surge voltage suppressor provides added circuit protection