SMC Dust Collector Pneumatic Solenoid Valve - Solenoid G 3/4 JSXF Series 24V
- RS Stock No.:
- 425-703
- Mfr. Part No.:
- JSXFF-06F-5DSB
- Brand:
- SMC
Subtotal (1 unit)*
£69.25
(exc. VAT)
£83.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.25 |
*price indicative
- RS Stock No.:
- 425-703
- Mfr. Part No.:
- JSXFF-06F-5DSB
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Dust Collector | |
| Connection Port Thread | G 3/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | JSXF | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Dust Collector | ||
Connection Port Thread G 3/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series JSXF | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- JP
The SMC Pulse Valve for Dust Collectors, designed to deliver a powerful and efficient reverse pulse jet for cleaning bag filters and cartridge filters. It ensures optimal dust removal while maintaining energy efficiency and durability.
Rapid opening and closing for effective dust dislodging
Energy efficient operation with reduced air consumption
Compression fitting type for secure and easy installation
Energy efficient operation with reduced air consumption
Compression fitting type for secure and easy installation
Related links
- SMC Dust Collector Pneumatic Solenoid Valve - Solenoid G 1 JSXF Series 24V
- SMC Dust Collector Pneumatic Solenoid Valve - Solenoid G 1-1/2 JSXF Series 24V
- SMC Dust Collector Pneumatic Solenoid Valve - Solenoid G 3/4 JSXF Series
- SMC Dust Collector Pneumatic Solenoid Valve - Solenoid G 1 JSXF Series 24V dc
- SMC Dust Collector Pneumatic Solenoid Valve - Solenoid G 1-1/2 JSXF Series 24V dc
- SMC Dust Collector Pneumatic Solenoid Valve - Solenoid G 1 JSXF Series
- SMC Dust Collector Pneumatic Solenoid Valve - G 1 55-JSXFAF Series
- SMC Dust Collector Pneumatic Solenoid Valve - G 1-1/2 55-JSXFAF Series

