SMC 3 Port Air Operated Valve Pneumatic Solenoid Valve - Air G 1 EVGA Series

Subtotal (1 unit)*

£177.28

(exc. VAT)

£212.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£177.28

*price indicative

RS Stock No.:
425-607
Mfr. Part No.:
EVGA342-10FA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

3 Port Air Operated Valve

Connection Port Thread

G 1

Actuation Type

Air

Manufacturer Series

EVGA

COO (Country of Origin):
JP
The SMC Sophisticated 3 Port Air Operated Valve designed to optimise performance in pneumatic systems. With versatility in actuation, this valve offers both normally closed and normally open configurations, allowing for customisation to meet specific operational needs in various applications. Its robust air and spring return mechanism ensures reliable functionality under different working conditions, while the range of port sizes accommodates diverse installation requirements. In addition, the VGA342 Series is constructed for resilience, performing effectively between -10 to 50 °C ambient temperatures. Designed with user safety in mind, this product integrates advanced safety instructions, making it suitable for various industrial settings.

No lubrication required, reducing maintenance needs
Lightweight construction allows for easy installation and handling
Equipped with a breathing port to prevent operational issues
Meets industry safety standards, ensuring user protection

Related links