SMC Pulse Blow Valve Solenoid Valve - Pilot G 1/2 AXTS040F Series
- RS Stock No.:
- 425-593
- Mfr. Part No.:
- AXTS040F-2B-X2
- Brand:
- SMC
Subtotal (1 unit)*
£437.78
(exc. VAT)
£525.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £437.78 |
*price indicative
- RS Stock No.:
- 425-593
- Mfr. Part No.:
- AXTS040F-2B-X2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Pulse Blow Valve | |
| Connection Port Thread | G 1/2 | |
| Actuation Type | Pilot | |
| Manufacturer Series | AXTS040F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Pulse Blow Valve | ||
Connection Port Thread G 1/2 | ||
Actuation Type Pilot | ||
Manufacturer Series AXTS040F | ||
- COO (Country of Origin):
- JP
The SMC AXTS Pulse Blow-off Valve helps save blown air by efficiently reducing consumption by 50% or more with forced air blowing. It offers autonomy and flexibility, eliminating the need to control pulse generation. This durable and long-lasting valve has an estimated lifespan of 200 million cycles or more.
Compatible fluid Air
Hole size 1/2 inch
High peak pressure and low air consumption
Pulse generation control is not required
Hole size 1/2 inch
High peak pressure and low air consumption
Pulse generation control is not required
Related links
- SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 SYA7000 Series
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 SYA5000 Series
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 SYA7000 Series
- SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 VZA5000 Series
- SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 SYA5000 Series
- SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 VF3000 Series 240V ac
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/4 SY7000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8 SY5000 Series 24V dc
