SMC Solenoid Valve 2-Position Solenoid Valve - Solenoid VQ7 Series 24V dc

Subtotal (1 unit)*

£139.30

(exc. VAT)

£167.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.30

*price indicative

RS Stock No.:
425-520
Mfr. Part No.:
VQ7-8-FG-D-3ZSC-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

Solenoid Valve 2-Position

Actuation Type

Solenoid

Manufacturer Series

VQ7

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC VQ7-8 is an ISO standard solenoid valve, size 2, single unit. It operates with a working pressure range of 0.15 to 1.0 MPa.

IP65 protection rating against splashes and water jets