SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid One-touch Fitting 8 mm SY5000 Series 24V dc
- RS Stock No.:
- 363-687
- Mfr. Part No.:
- SY5220-5DZ-C8F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£84.17
(exc. VAT)
£101.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £84.17 |
*price indicative
- RS Stock No.:
- 363-687
- Mfr. Part No.:
- SY5220-5DZ-C8F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 2 Position Double Solenoid | |
Connection Port Thread | One-touch Fitting 8 mm | |
Actuation Type | Double Solenoid | |
Manufacturer Series | SY5000 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 2 Position Double Solenoid | ||
Connection Port Thread One-touch Fitting 8 mm | ||
Actuation Type Double Solenoid | ||
Manufacturer Series SY5000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve designed for efficient pneumatic control in industrial systems. Its body-ported design ensures straightforward integration, while its durable construction supports reliable performance under challenging conditions. Compact and lightweight, it is well-suited for confined spaces and promotes energy efficiency for cost-effective operations.
2 position double actuation
Rated voltage of 24 VDC
DIN terminal with connector
with light and surge voltage suppressor
One touch fitting for 8 mm diameter
CE Compliant
Rated voltage of 24 VDC
DIN terminal with connector
with light and surge voltage suppressor
One touch fitting for 8 mm diameter
CE Compliant