SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series 220V ac

Subtotal (1 unit)*

£57.87

(exc. VAT)

£69.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.87

*price indicative

RS Stock No.:
363-668
Mfr. Part No.:
SY5160-4YOE-C6-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Single Solenoid

Connection Port Thread

One-Touch Fitting 6 mm

Actuation Type

Solenoid

Manufacturer Series

SY5000

Solenoid Voltage

220V ac

COO (Country of Origin):
JP
The SMC Solenoid valve designed for efficient pneumatic control in industrial systems. Its cassette-style design ensures modularity and easy integration into various setups. Engineered with a reliable rubber seal, it provides dependable, leak-free performance. Compact and lightweight, it is well-suited for confined spaces and promotes energy efficiency for cost-effective operations.

2 position single actuation
Rated voltage of 220 VAC
DIN terminal without connector
Push turn locking lever
One touch fitting for 6 mm diameter
CE Compliant