SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid SY3000 Series 12V dc
- RS Stock No.:
- 363-630
- Mfr. Part No.:
- SY3140-6LOU-Q
- Brand:
- SMC
Subtotal (1 unit)*
£45.56
(exc. VAT)
£54.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £45.56 |
*price indicative
- RS Stock No.:
- 363-630
- Mfr. Part No.:
- SY3140-6LOU-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 2 Position Single Solenoid | |
Actuation Type | Solenoid | |
Manufacturer Series | SY3000 | |
Solenoid Voltage | 12V dc | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 2 Position Single Solenoid | ||
Actuation Type Solenoid | ||
Manufacturer Series SY3000 | ||
Solenoid Voltage 12V dc | ||
- COO (Country of Origin):
- JP
The SMC SY3000 sol or valve rubber seal has improved product performance and reliability with the redesigned SY series valve. They have the same valve width as their predecessors, but the flow has been increased by up to 80%, allowing the valve size to be reduced. A built-in strainer in the pilot valve prevents trouble caused by foreign matter.
Available in body ported or base mounted styles
Can be used individually or manifold mounted
Can be used individually or manifold mounted