SMC Pneumatic Solenoid Valve - 2 Position Double Solenoid Solenoid M5 x 0.8 VQZ3000 Series 24V dc

Subtotal (1 unit)*

£76.69

(exc. VAT)

£92.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.69

*price indicative

RS Stock No.:
363-529
Mfr. Part No.:
VQZ3220B-5YO1-C8F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Threaded

Port Size

M5

Connection Thread Standard

M5 x 0.8

Actuation Type

Solenoid

Voltage

24V dc

Series

VQZ3000

Seal Material

Nitrile Rubber (NBR)

Solenoid Type

Direct Acting

Mount Type

Panel

Number of Ports

5

Body Material

Aluminium

Maximum Operating Pressure

1 Mpa

Maximum Flow Rate

450L/min

Minimum Operating Temperature

-10°C

Mount Pattern

Base

Valve Function

2 Position Double Solenoid

Maximum Pilot Pressure

0.7MPa

Port Gender

Female

Minimum Pilot Pressure

0.1MPa

Maximum Operating Temperature

50°C

Solenoid Power Consumption

2.8W

Height

72mm

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

Width

22mm

Length

106mm

Number of Positions

2

Electrical Connection Type

DIN 43650 A

COO (Country of Origin):
JP
The SMC Series VQZ base mount solenoid valves combine convenience with durability and performance in a more traditional mounting style. Series VQZ Body Ported Solenoid Valves combine flexibility with high performance and long life in an inline body style.

High speed response

Long service life

Enclosure IP65 compliant

Easy replacement of clip type one touch fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy