SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air Rc 3/8 VP500 Series 24V dc
- RS Stock No.:
- 363-479
- Mfr. Part No.:
- VP544-5DU1-03A
- Brand:
- SMC
Subtotal (1 unit)*
£101.64
(exc. VAT)
£121.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £101.64 |
*price indicative
- RS Stock No.:
- 363-479
- Mfr. Part No.:
- VP544-5DU1-03A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | Air Operated | |
Connection Port Thread | Rc 3/8 | |
Actuation Type | Solenoid/Air | |
Manufacturer Series | VP500 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand SMC | ||
Function Air Operated | ||
Connection Port Thread Rc 3/8 | ||
Actuation Type Solenoid/Air | ||
Manufacturer Series VP500 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VP500 is a 3/2 solenoid valve with servo control and direct operated 3/2 poppet pilot. It has connections available in 3/8 and 1/4 sizes.
In-line mounting, Base mounting.
Normally Closed or Normally Open Variable
Normally Closed or Normally Open Variable