SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ1000 Series 24V dc

Subtotal (1 unit)*

£68.99

(exc. VAT)

£82.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.99

*price indicative

RS Stock No.:
363-419
Mfr. Part No.:
SQ1341-5LO1-C6-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

3 position Closed Center

Connection Port Thread

One-Touch Fitting 6 mm

Actuation Type

Solenoid

Manufacturer Series

SQ1000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC 5-port solenoid valve designed for seamless integration into pneumatic systems. It features a plug-in cassette type for straightforward installation and maintenance while ensuring dependable functionality in automated operations.

Compact structure optimized for space efficiency
Built with durability to support long term use
Enables precise control of air flow dynamics
Engineered for reliable performance in automation tasks