SMC 3 position Closed Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SQ1000 Series 24V dc

Subtotal (1 unit)*

£82.31

(exc. VAT)

£98.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.31

*price indicative

RS Stock No.:
363-416
Mfr. Part No.:
SQ1331N-51-C4-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

3 position Closed Center

Connection Port Thread

One-Touch Fitting 4 mm

Actuation Type

Solenoid

Manufacturer Series

SQ1000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC 5-port solenoid valve designed for efficient pneumatic system integration. It features a plug-in cassette type for easy installation and maintenance, ensuring reliable performance in automation setups.

Compact design for space saving applications
Durable construction for long term reliability
Optimized for precise air flow management
User friendly design for simplified operations