SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ2000 Series 24V dc

Subtotal (1 unit)*

£84.36

(exc. VAT)

£101.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.36

*price indicative

RS Stock No.:
363-293
Mfr. Part No.:
SQ2A31-51-C6-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

4 Position Dual 3 Port Valve

Connection Port Thread

One-Touch Fitting 6 mm

Actuation Type

Solenoid

Manufacturer Series

SQ2000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC 5-port solenoid valve that provides seamless manifold mounting for pneumatic systems. Its plug-in cassette configuration simplifies setup and maintenance, ensuring steady performance for automation needs.

Space efficient design for compact installations
Engineered with durability for long term reliability
Facilitates precise regulation of air flow
Built to support consistent and dependable operation