SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ2000 Series 24V dc

Subtotal (1 unit)*

£52.76

(exc. VAT)

£63.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.76

*price indicative

RS Stock No.:
363-282
Mfr. Part No.:
SQ2141N-5LO1-C6-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Single

Connection Port Thread

One-Touch Fitting 6 mm

Actuation Type

Solenoid

Manufacturer Series

SQ2000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC 5-port solenoid valve tailored for seamless integration into pneumatic systems. Its plug-in cassette design ensures effortless installation and maintenance, delivering consistent and reliable performance for automation tasks.

Space efficient design for compact installations
Engineered with durability for long term reliability
Facilitates precise regulation of air flow
Built to support consistent and dependable operation