SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ2000 Series 24V dc
- RS Stock No.:
- 363-277
- Mfr. Part No.:
- SQ2131N-51-C6-M-Q
- Brand:
- SMC
Subtotal (1 unit)*
£69.61
(exc. VAT)
£83.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.61 |
*price indicative
- RS Stock No.:
- 363-277
- Mfr. Part No.:
- SQ2131N-51-C6-M-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Single | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SQ2000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series SQ2000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve is designed to enhance automation within industrial environments. This compact and efficient product integrates seamlessly into existing systems, ensuring reliable performance under various operational conditions. Crafted with a focus on durability and precision, it guarantees exceptional functionality in applications demanding high standards. The innovative design reduces installation time and simplifies maintenance, while its advanced features contribute to a more streamlined workflow. This is a perfect choice for those seeking a robust solution that meets stringent performance criteria without compromising on efficiency.
Compact design allows for easy integration into tight spaces
Durable construction ensures longevity and reliability in demanding environments
Advanced performance capabilities enhance overall operational efficiency
User friendly installation process reduces downtime during setup
Versatile application potential across various industrial settings
Durable construction ensures longevity and reliability in demanding environments
Advanced performance capabilities enhance overall operational efficiency
User friendly installation process reduces downtime during setup
Versatile application potential across various industrial settings
Related links
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-touch Fitting 8 mm SQ2000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ2000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid One-Touch Fitting 6 mm SQ2000 Series 24V dc
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SQ2000 Series 24V dc
- SMC 3 Position Exhaust Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ2000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid Valve - One-Touch Fitting 6 mm SQ2131N Series 24V dc
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ2000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 4 mm SQ2000 Series
