SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G 1/8 SYJ7000 Series 24V dc
- RS Stock No.:
- 363-265
- Mfr. Part No.:
- SYJ712-5MOUD-01F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£55.97
(exc. VAT)
£67.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £55.97 |
*price indicative
- RS Stock No.:
- 363-265
- Mfr. Part No.:
- SYJ712-5MOUD-01F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 2 Position Single Solenoid | |
Connection Port Thread | G 1/8 | |
Actuation Type | Solenoid | |
Manufacturer Series | SYJ7000 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 2 Position Single Solenoid | ||
Connection Port Thread G 1/8 | ||
Actuation Type Solenoid | ||
Manufacturer Series SYJ7000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC SYJ700 3 Port Solenoid Valve is suitable for all types and designed for air as the fluid. It operates within a pressure range of 0.15 to 0.7 MPa.
Ambient and fluid temperature -10 to 50 °C no freezing
Maximum operating frequency 5 Hz
Maximum operating frequency 5 Hz