SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid G One-touch Fitting 6 mm SYJ7000 Series 24V dc

Subtotal (1 unit)*

£55.76

(exc. VAT)

£66.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.76

*price indicative

RS Stock No.:
363-262
Mfr. Part No.:
SYJ7123-5DO-C6F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Single Solenoid

Connection Port Thread

G One-touch Fitting 6 mm

Actuation Type

Solenoid

Manufacturer Series

SYJ7000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC SYJ7000 Electrodistributeur 5/2 and 5/3 Solenoid Valve offers both in-line and base mounting options. It is designed for air as the fluid and operates within a pressure range of 0.1 to 0.7 MPa.

Nominal voltage 3, 5, 6, 12, 24 Vdc
Ambient and fluid temperature 50°C maximum