SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G 1/4 SY7000 Series 110V ac
- RS Stock No.:
- 363-221
- Mfr. Part No.:
- SY7220-3YO-02F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£73.15
(exc. VAT)
£87.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £73.15 |
*price indicative
- RS Stock No.:
- 363-221
- Mfr. Part No.:
- SY7220-3YO-02F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 2 Position Double | |
Connection Port Thread | G 1/4 | |
Actuation Type | Double Solenoid | |
Manufacturer Series | SY7000 | |
Solenoid Voltage | 110V ac | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 2 Position Double | ||
Connection Port Thread G 1/4 | ||
Actuation Type Double Solenoid | ||
Manufacturer Series SY7000 | ||
Solenoid Voltage 110V ac | ||
- COO (Country of Origin):
- JP
The SMC SY7000 5 Port Solenoid Valve is designed for all types of fluid, specifically air. It operates within a pressure range of -100 kPa to 0.7 MPa.
Ambient and fluid temperature -10 to 50°C No freezing
Enclosure IP67 Based on IEC60529
Enclosure IP67 Based on IEC60529