SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid Rc SY5000 Series 24V dc

Subtotal (1 unit)*

£89.00

(exc. VAT)

£106.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.00

*price indicative

RS Stock No.:
363-172
Mfr. Part No.:
SY5320-5LOU-C6-X20-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

6 mm

Connection Thread Standard

Rc

Actuation Type

Solenoid

Seal Material

Rubber

Voltage

24V dc

Series

SY5000

Mount Type

DIN Rail

Number of Ports

5

Body Material

Die Cast Aluminium

Maximum Operating Pressure

1 Mpa

Minimum Pilot Pressure

0.2MPa

Minimum Operating Temperature

-10°C

Maximum Pilot Pressure

0.7MPa

Valve Function

3 Position Closed

Solenoid Power Consumption

0.5W

Maximum Operating Temperature

50°C

Hazardous Area Certification

NO

Standards/Approvals

CE, RoHS

COO (Country of Origin):
JP
The SMC Solenoid valve tailored for advanced pneumatic control in industrial systems. Its body-ported design ensures seamless integration, while its durable construction supports consistent performance in demanding environments. Compact and lightweight, it is ideal for setups with limited space and promotes energy-efficient operation to reduce power consumption.

3 position closed centre

Rated voltage of 24 VDC

With light and surge voltage suppressor

One touch fitting for 6 mm diameter

CE Compliant

Related links