SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G 1/8 SY5000 Series 24V dc
- RS Stock No.:
- 363-154
- Mfr. Part No.:
- SY5220-5WO-01F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£81.79
(exc. VAT)
£98.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £81.79 |
*price indicative
- RS Stock No.:
- 363-154
- Mfr. Part No.:
- SY5220-5WO-01F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 2 Position Double | |
Connection Port Thread | G 1/8 | |
Actuation Type | Double Solenoid | |
Manufacturer Series | SY5000 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 2 Position Double | ||
Connection Port Thread G 1/8 | ||
Actuation Type Double Solenoid | ||
Manufacturer Series SY5000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve designed for efficient pneumatic control in industrial systems. Its body-ported design ensures straightforward integration, while its durable construction supports reliable performance under challenging conditions. Compact and lightweight, it is well-suited for confined spaces and promotes energy efficiency for cost-effective operations.
2 position double actuation
Rated voltage of 24 VDC
M8 connector without connector cable
1 by 8 port size
CE Compliant
Rated voltage of 24 VDC
M8 connector without connector cable
1 by 8 port size
CE Compliant