SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G One-touch Fitting 6 mm SY5000 Series 24V dc
- RS Stock No.:
- 363-136
- Mfr. Part No.:
- SY5120-5DZD-C6F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£59.87
(exc. VAT)
£71.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £59.87 |
*price indicative
- RS Stock No.:
- 363-136
- Mfr. Part No.:
- SY5120-5DZD-C6F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 2 Position Single | |
Connection Port Thread | G One-touch Fitting 6 mm | |
Actuation Type | Solenoid | |
Manufacturer Series | SY5000 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Connection Port Thread G One-touch Fitting 6 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series SY5000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC SY5000 5 Port Solenoid Valve is designed for use with air as the fluid. It operates within a pressure range of -100 kPa to 0.7 MPa and can function in ambient and fluid temperatures from -10 to 50 degrees Celsius, provided there is no freezing.
Coil rated voltage DC 24, 12 V
Enclosure IP67 (Based on IEC6052)
Enclosure IP67 (Based on IEC6052)