SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G One-touch Fitting 6 mm SY5000 Series 110V ac
- RS Stock No.:
- 363-123
- Mfr. Part No.:
- SY5120-3YO-C6F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£54.29
(exc. VAT)
£65.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £54.29 |
*price indicative
- RS Stock No.:
- 363-123
- Mfr. Part No.:
- SY5120-3YO-C6F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 2 Position Single | |
Connection Port Thread | G One-touch Fitting 6 mm | |
Actuation Type | Solenoid | |
Manufacturer Series | SY5000 | |
Solenoid Voltage | 110V ac | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Connection Port Thread G One-touch Fitting 6 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series SY5000 | ||
Solenoid Voltage 110V ac | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve designed for efficient pneumatic control in industrial systems. Its body-ported design ensures straightforward integration, while its durable construction supports reliable performance under challenging conditions. Compact and lightweight, this valve is ideal for setups with limited space and offers energy-efficient operation to optimize power usage.
2 position single actuation
Rated voltage of 110 VAC
DIN terminal without connector
One touch fitting for 6 mm diameter
CE Compliant
Rated voltage of 110 VAC
DIN terminal without connector
One touch fitting for 6 mm diameter
CE Compliant