SMC Normally Closed Pneumatic Solenoid Valve - Solenoid SY100 Series 24V dc
- RS Stock No.:
- 363-100
- Mfr. Part No.:
- SY114A-5LOZ-Q
- Brand:
- SMC
Subtotal (1 unit)*
£33.03
(exc. VAT)
£39.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £33.03 |
*price indicative
- RS Stock No.:
- 363-100
- Mfr. Part No.:
- SY114A-5LOZ-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | Normally Closed | |
Actuation Type | Solenoid | |
Manufacturer Series | SY100 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand SMC | ||
Function Normally Closed | ||
Actuation Type Solenoid | ||
Manufacturer Series SY100 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC advanced 3-port direct-operated solenoid valve that delivers reliable performance for a variety of applications. Engineered for precision and efficiency, this valve operates seamlessly in both dynamic and static conditions. Its robust construction ensures longevity and durability, while the versatile mounting options allow for easy integration into existing systems. With an ambient and fluid temperature tolerance of –10 to 50°C, this valve is well-suited for demanding industrial environments. The inclusion of an LED indicator simplifies monitoring function, providing users with a clear status at a glance. Innovative impact and vibration resistance features make this valve a dependable choice for critical operations, ensuring uninterrupted functionality.
Designed for both normally closed and normally open operation, enhancing application flexibility
Non-locking push type manual override allows for easy and convenient operation
Dustproof enclosure ensures protection against contaminants, extending operational lifespan
Low power consumption for energy efficiency without compromising performance
Constructed from high-quality materials to withstand a wide range of working conditions
Various electrical entry options provide versatility to accommodate different installation requirements
Specialised designs improve flow capacity, catering to high-demand applications
Non-locking push type manual override allows for easy and convenient operation
Dustproof enclosure ensures protection against contaminants, extending operational lifespan
Low power consumption for energy efficiency without compromising performance
Constructed from high-quality materials to withstand a wide range of working conditions
Various electrical entry options provide versatility to accommodate different installation requirements
Specialised designs improve flow capacity, catering to high-demand applications