SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid G 1/8 VFS1000 Series 24V dc
- RS Stock No.:
- 362-964
- Mfr. Part No.:
- VFS1220-5D-01F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£141.00
(exc. VAT)
£169.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £141.00 |
*price indicative
- RS Stock No.:
- 362-964
- Mfr. Part No.:
- VFS1220-5D-01F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 2 Position Double | |
Connection Port Thread | G 1/8 | |
Actuation Type | Double Solenoid | |
Manufacturer Series | VFS1000 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 2 Position Double | ||
Connection Port Thread G 1/8 | ||
Actuation Type Double Solenoid | ||
Manufacturer Series VFS1000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VFS1000 is an in-line mounted valve with a Rc(PT) tapping. It is suitable for air and inert gas fluids and supports a maximum operating pressure of 9.9 kgf/cm².
Ambient temperature and fluid temperature -10 to 60°C
Manual control Recessed push button
Manual control Recessed push button