SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/8 VFS1000 Series 24V dc

Subtotal (1 unit)*

£110.93

(exc. VAT)

£133.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.93

*price indicative

RS Stock No.:
362-962
Mfr. Part No.:
VFS1130-5YOB-01F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Single

Connection Port Thread

G 1/8

Actuation Type

Solenoid

Manufacturer Series

VFS1000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC VFS1000 is an in-line mounted valve designed for air and inert gas applications. It features a tapping of Rc(PT) and can handle a maximum operating pressure of 9.9 kgf/cm².

Ambient temperature and fluid temperature -10 to 60°C
Manual control recessed push button