SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid G 1/4 VFN2000 Series 110V ac

Subtotal (1 unit)*

£67.22

(exc. VAT)

£80.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.22

*price indicative

RS Stock No.:
362-949
Mfr. Part No.:
VFN2120N-3DZ-02F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Single

Connection Port Thread

G 1/4

Actuation Type

Solenoid

Manufacturer Series

VFN2000

Solenoid Voltage

110V ac

COO (Country of Origin):
JP
The SMC VFN2 20N NAMUR Interface 5-Port Solenoid Valve can be directly installed on industrial valve actuators that comply with the NAMUR standard. It offers single or double solenoid options and features port threads in NPT 1/4 and G 1/4 sizes.

Allowable voltage fluctuation -15 to +10 % of rated voltage
Many options for electrical entry: Grommet, Grommet terminal, Conduit terminal, DIN terminal