SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SQ1000 Series 24V dc
- RS Stock No.:
- 362-943
- Mfr. Part No.:
- SQ1141-5LO1-C6-Q
- Brand:
- SMC
Subtotal (1 unit)*
£46.61
(exc. VAT)
£55.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £46.61 |
*price indicative
- RS Stock No.:
- 362-943
- Mfr. Part No.:
- SQ1141-5LO1-C6-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 2 Position Single | |
Connection Port Thread | One-Touch Fitting 6 mm | |
Actuation Type | Solenoid | |
Manufacturer Series | SQ1000 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 2 Position Single | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series SQ1000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve designed for seamless integration into pneumatic systems. It features a plug-in cassette type for straightforward installation and maintenance while ensuring dependable functionality in automated operations.
Compact structure optimized for space efficiency
Built with durability to support long term use
Enables precise control of air flow dynamics
Engineered for reliable performance in automation tasks
Built with durability to support long term use
Enables precise control of air flow dynamics
Engineered for reliable performance in automation tasks