SMC Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SJ3000 Series 24V dc
- RS Stock No.:
- 362-940
- Mfr. Part No.:
- SJ3A60-5CU-C6
- Brand:
- SMC
Subtotal (1 unit)*
£67.66
(exc. VAT)
£81.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £67.66 |
*price indicative
- RS Stock No.:
- 362-940
- Mfr. Part No.:
- SJ3A60-5CU-C6
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | Dual 3 Port Valve | |
Connection Port Thread | One-Touch Fitting 6 mm | |
Actuation Type | Solenoid | |
Manufacturer Series | SJ3000 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand SMC | ||
Function Dual 3 Port Valve | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Actuation Type Solenoid | ||
Manufacturer Series SJ3000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve designed for efficient flow control in pneumatic systems. Its cassette-type baseless structure allows for easy installation and flexible manifold setups.
Compact design for space saving installations
Durable construction ensures reliable performance
Ideal for applications requiring precise and consistent pneumatic control
Durable construction ensures reliable performance
Ideal for applications requiring precise and consistent pneumatic control