SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid One-Touch Fitting 6 mm SJ3000 Series 24V dc

Subtotal (1 unit)*

£60.21

(exc. VAT)

£72.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.21

*price indicative

RS Stock No.:
362-938
Mfr. Part No.:
SJ3260-5CU-C6
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Double Solenoid

Connection Port Thread

One-Touch Fitting 6 mm

Actuation Type

Double Solenoid

Manufacturer Series

SJ3000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC 4-port solenoid valve designed for precise and efficient flow control in pneumatic systems. It features a compact and low-profile design, making it ideal for space-saving installations and manifold setups.

Easy to increase or decrease the number of stations and replace valves
Durable construction ensures reliable performance in demanding environments
Suitable for applications requiring precise and consistent pneumatic control