SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid VQC2000 Series 24V dc
- RS Stock No.:
- 362-900
- Mfr. Part No.:
- VQC2301NR-5B1
- Brand:
- SMC
Subtotal (1 unit)*
£96.30
(exc. VAT)
£115.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £96.30 |
*price indicative
- RS Stock No.:
- 362-900
- Mfr. Part No.:
- VQC2301NR-5B1
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 3 Position Closed Center | |
Actuation Type | Solenoid | |
Manufacturer Series | VQC2000 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 3 Position Closed Center | ||
Actuation Type Solenoid | ||
Manufacturer Series VQC2000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VQC2000 is a 5/2 and 5/3 solenoid valve, available in all models. It operates with air or inert gas as the fluid and has an operating pressure range of 0.1 to 0.7 MPa, with the high-pressure model supporting up to 1.0 MPa.
Ambient and fluid temperature -10 to 50°C