SMC Air Operated Pneumatic Solenoid Valve - Solenoid VP700 Series 24V dc
- RS Stock No.:
- 362-871
- Mfr. Part No.:
- VP746-5DZ1-M-S
- Brand:
- SMC
Subtotal (1 unit)*
£196.08
(exc. VAT)
£235.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £196.08 |
*price indicative
- RS Stock No.:
- 362-871
- Mfr. Part No.:
- VP746-5DZ1-M-S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | Air Operated | |
Actuation Type | Solenoid | |
Manufacturer Series | VP700 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand SMC | ||
Function Air Operated | ||
Actuation Type Solenoid | ||
Manufacturer Series VP700 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VP546/746 is a 3-port solenoid valve with residual pressure release and detection of the main valve position. It offers a modular connection type for easy integration with your FRL unit. The safety version features a main valve position detection function to detect inconsistencies between input signals and valve operations, enhancing safety. Additionally, it includes an optional soft start-up function to prevent accidents caused by uncontrolled movements.
Modular connection type for connecting to FRL units
With main valve position detection function
Enclosure: IP65
With main valve position detection function
Enclosure: IP65