SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid SYJ3000 Series 24V dc
- RS Stock No.:
- 362-805
- Mfr. Part No.:
- SYJ3143-5LO-Q
- Brand:
- SMC
Subtotal (1 unit)*
£41.35
(exc. VAT)
£49.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £41.35 |
*price indicative
- RS Stock No.:
- 362-805
- Mfr. Part No.:
- SYJ3143-5LO-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 2 Position Single Solenoid | |
Actuation Type | Solenoid | |
Manufacturer Series | SYJ3000 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 2 Position Single Solenoid | ||
Actuation Type Solenoid | ||
Manufacturer Series SYJ3000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC SYJ3000 5/2 and 5/3 Solenoid Valve can be mounted in-line or on a base. It is designed for air as the fluid and operates within a pressure range of 0.15 to 0.7 MPa.
Ambient and fluid temperature 50°C max