SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid Metric M3 SYJ3000 Series 24V dc
- RS Stock No.:
- 362-801
- Mfr. Part No.:
- SYJ312M-5LOUD-M3-Q
- Brand:
- SMC
Subtotal (1 unit)*
£39.67
(exc. VAT)
£47.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £39.67 |
*price indicative
- RS Stock No.:
- 362-801
- Mfr. Part No.:
- SYJ312M-5LOUD-M3-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Function | 2 Position Single Solenoid | |
Connection Port Thread | Metric M3 | |
Actuation Type | Solenoid | |
Manufacturer Series | SYJ3000 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand SMC | ||
Function 2 Position Single Solenoid | ||
Connection Port Thread Metric M3 | ||
Actuation Type Solenoid | ||
Manufacturer Series SYJ3000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC SYJ300 3-Port Solenoid Valve features a power consumption of 0.1 W, equipped with a power-saving circuit for efficient operation.
Power consumption 0.35W Standard
For use in vacuum applications-100 kPa
For use in vacuum applications-100 kPa