SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series 24V dc

Subtotal (1 unit)*

£83.94

(exc. VAT)

£100.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.94

*price indicative

RS Stock No.:
362-736
Mfr. Part No.:
SY5460-5LOU-C6-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

3 position Exhaust Center

Connection Port Thread

One-Touch Fitting 6 mm

Actuation Type

Solenoid

Manufacturer Series

SY5000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC Solenoid valve designed for advanced pneumatic control in industrial systems. Its body-ported configuration ensures seamless integration, while its cassette-type design simplifies maintenance and enhances system compatibility. Compact and lightweight, it is ideal for setups with limited space and promotes energy-efficient operation to optimize power usage.

3 position exhaust centre
Rated voltage of 24 VDC
With light and surge voltage suppressor
One touch fitting for 6 mm diameter
CE Compliant